Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | G331Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 24M2458 |
| Your Part Number | |
| Technical Datasheet |
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.980 |
| 5+ | $11.260 |
| 10+ | $10.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | G331Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 24M2458 |
| Technical Datasheet | |
| Enclosure Type | Multipurpose |
| Enclosure Material | ABS |
| External Height - Metric | 80mm |
| External Width - Metric | 115mm |
| External Depth - Metric | 90mm |
| IP Rating | IP65 |
| IP Rating | IP65 |
| Body Color | Grey |
| NEMA Rating | NEMA 4 |
| External Height - Imperial | 3.15" |
| External Width - Imperial | 4.53" |
| External Depth - Imperial | 3.54" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The multipurpose enclosures from Multicomp Pro are ABS (Acrylonitrile Butadiene Styrene) enclosures moulded in dark grey colour suitable for PCB assemblies. These are designed to house PCB boards or for equipment interfacing.
- Easily drilled or punched
- Tongue and groove sealing system with neoprene gasket
- Operating temperature range -20°C to +80°C
- Designed to IP65 NEMA 4 specification
- Wall mounting holes and lid fixing screws are outside the sealing area to prevent moisture and dust
- Internal guide slots for mounting PCB assemblies vertically
- Internal base allow fixing of PCB's horizontally
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 80mm |
| External Depth - Metric | 90mm |
| IP Rating | IP65 |
| NEMA Rating | NEMA 4 |
| External Width - Imperial | 4.53" |
| Product Range | - |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 115mm |
| IP Rating | IP65 |
| Body Color | Grey |
| External Height - Imperial | 3.15" |
| External Depth - Imperial | 3.54" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
