Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoG2025Copy
Newark Part No.74M2251
Product RangeG2
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.460 |
| 5+ | $32.130 |
| 10+ | $29.960 |
Price for:Each
Minimum: 1
Multiple: 1
$33.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG2025Copy
Newark Part No.74M2251
Product RangeG2
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric120mm
External Width - Metric240mm
External Depth - Metric160mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial9.45"
External Depth - Imperial6.3"
Product RangeG2
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
120mm
External Depth - Metric
160mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.45"
Product Range
G2
Enclosure Material
Polycarbonate
External Width - Metric
240mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
4.72"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for G2025
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
