Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoFRD2-195Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97K0216
Product RangeFRD
Your Part Number
751 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
| 50+ | $13.430 |
| 100+ | $12.540 |
| 250+ | $11.430 |
| 500+ | $10.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFRD2-195Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.97K0216
Product RangeFRD
Technical Datasheet
Product RangeFRD
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialBrass
Bullet Diameter4.9mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FRD2-195 is a blue female double Crimp Terminal made of brass with vinyl insulation. This FRD series crimp bullet has sleeve-on barrel and accepts 16 to 14AWG wire gauge.
- 415V at 75°C Maximum electrical rating
- 15A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
FRD
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Terminal Type
Female Bullet
Insulator Material
Vinyl
Bullet Diameter
4.9mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
