Print Page
Image is for illustrative purposes only. Please refer to product description.

136 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.720 |
| 25+ | $94.340 |
| 50+ | $86.600 |
| 100+ | $84.490 |
| 250+ | $80.980 |
Price for:Spool of 10
Minimum: 1
Multiple: 1
$101.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFBLA20-24-10Copy
Newark Part No.38Y6755
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors20Conductor
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)32ft
Reel Length (Metric)10m
Jacket ColorMulti-coloured
Cable Width28mm
No. of Max Strands x Strand Size16 x 0.2mm
Pitch Spacing1.4mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeColour Coded Edge Bonded Flat Cable
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
32ft
Jacket Color
Multi-coloured
No. of Max Strands x Strand Size
16 x 0.2mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
20Conductor
Conductor Area CSA
0.22mm²
Reel Length (Metric)
10m
Cable Width
28mm
Pitch Spacing
1.4mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Colour Coded Edge Bonded Flat Cable
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for FBLA20-24-10
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
