Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $307.980 |
| 10+ | $285.140 |
| 25+ | $266.340 |
| 50+ | $259.620 |
| 100+ | $248.880 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$307.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoFBLA10-24-50
Newark Part No.38Y6753
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors10Conductor
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorMulti-coloured
Cable Width14mm
No. of Max Strands x Strand Size7 x 0.2mm
Pitch Spacing1.4mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeColour Coded Edge Bonded Flat Cable
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Color
Multi-coloured
No. of Max Strands x Strand Size
7 x 0.2mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
0.22mm²
Reel Length (Metric)
50m
Cable Width
14mm
Pitch Spacing
1.4mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Colour Coded Edge Bonded Flat Cable
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for FBLA10-24-50
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
