Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | F4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 54AH8825 |
| Product Range | Multicomp Pro Storage Boxes |
| Your Part Number | |
| Technical Datasheet |
158 In Stock
67 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.500 |
| 25+ | $1.420 |
| 50+ | $1.350 |
| 100+ | $1.230 |
| 250+ | $1.150 |
| 500+ | $1.020 |
| 1000+ | $0.931 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | F4Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 54AH8825 |
| Product Range | Multicomp Pro Storage Boxes |
| Technical Datasheet | |
| Box Type | General Purpose Storage |
| Box Material | PP (Polypropylene) |
| Box Colour | Transparent |
| External Height - Imperial | 0.87" |
| External Height - Metric | 22mm |
| External Width - Imperial | 12.4" |
| External Width - Metric | 315mm |
| External Depth - Imperial | 2.17" |
| External Depth - Metric | 55mm |
| Product Range | Multicomp Pro Storage Boxes |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Box Type | General Purpose Storage |
|---|---|
| Box Colour | Transparent |
| External Height - Metric | 22mm |
| External Width - Metric | 315mm |
| External Depth - Metric | 55mm |
| SVHC | No SVHC (27-Jun-2024) |
| Box Material | PP (Polypropylene) |
|---|---|
| External Height - Imperial | 0.87" |
| External Width - Imperial | 12.4" |
| External Depth - Imperial | 2.17" |
| Product Range | Multicomp Pro Storage Boxes |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
