Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14M1978
Your Part Number
1 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.500 |
| 25+ | $27.130 |
| 50+ | $24.760 |
| 100+ | $23.060 |
| 250+ | $21.640 |
Price for:Each
Minimum: 1
Multiple: 1
$29.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoECW0.5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14M1978
Technical Datasheet
Cable & Wire Type-
Jacket Material-
Jacket ColorUnjacketed
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)290m
Reel Length (Imperial)951ft
Operating Temperature Max200°C
Conductor Area CSA0.203mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.5mm
Approval SpecificationBS 4520, BS 60317/20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ECW0.5 is an Enameled Wire made of copper with polyurethane coating and a transparent polyurethane primary insulation. The 25AWG wire is approved by BS4520 approval bodies.
- 120°C Maximum operating temperature
- 480°C Melting temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Cable & Wire Type
-
Jacket Color
Unjacketed
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
951ft
Conductor Area CSA
0.203mm²
Conductor Material
Tinned Copper
Approval Specification
BS 4520, BS 60317/20
SVHC
No SVHC (21-Jan-2025)
Jacket Material
-
Wire Gauge
24AWG
Reel Length (Metric)
290m
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
0.5mm
Product Range
-
Technical Docs (1)
Alternatives for ECW0.5
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
