Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoE4018-ORANGECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.96K9703
Product RangeE
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 50+ | $8.700 |
| 100+ | $8.060 |
| 250+ | $7.490 |
| 500+ | $6.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE4018-ORANGECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.96K9703
Product RangeE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length18mm
Insulator ColourOrange
Product RangeE
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
4mm²
Insulator Colour
Orange
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Wire Size AWG Max
12AWG
Pin Length
18mm
Product Range
E
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for E4018-ORANGE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
