Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0508-ORANGE
Newark Part No.89K7301
Product RangeE
Your Part Number
Technical Datasheet
1,678 In Stock
Need more?
69 Delivery in 1-3 Business Days(US stock)
1609 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.70 |
| 100+ | $3.00 |
| 250+ | $2.76 |
| 500+ | $2.54 |
| 1000+ | $2.35 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0508-ORANGE
Newark Part No.89K7301
Product RangeE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourOrange
Product RangeE
Overall Length14mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E0508-ORANGE from Multicomp Pro is an insulated cable ferrule. This cord end terminal consist of a tinned copper hollow tube with nylon orange colour insulating sleeve and conforms to DIN46228 Part 1 and 4 standards. It is designed to provide a neat end t
- Wire size is 22AWG / 0.5mm²
- Internal diameter is 1mm
- Length is 14mm
- Maximum electrical rating is 600V at 105°C
- Maximum electric current is 9A
Contents
Pack of 100 terminals.
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
Orange
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
22AWG
Pin Length
8mm
Product Range
E
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for E0508-ORANGE
2 Products Found