Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | DUCE7575Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 96K8961 |
| Product Range | DUCE |
| Your Part Number | |
| Technical Datasheet |
8,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 5+ | $2.260 |
| 10+ | $2.100 |
| 25+ | $1.780 |
| 50+ | $1.730 |
| 100+ | $1.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | DUCE7575Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 96K8961 |
| Product Range | DUCE |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 20AWG |
| Conductor Area CSA | 0.75mm² |
| Pin Length | - |
| Insulator Colour | - |
| Product Range | DUCE |
| Insulator Material | Uninsulated |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 0.75mm² |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| Terminal Plating | Tin |
| Wire Size AWG Max | 20AWG |
|---|---|
| Pin Length | - |
| Product Range | DUCE |
| Terminal Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for DUCE7575
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
