Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000470
Newark Part No.98AC5558
Product RangeMulticomp PRO Weather Proof Cases
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.760 |
Price for:Each
Minimum: 1000
Multiple: 1
$48,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000470
Newark Part No.98AC5558
Product RangeMulticomp PRO Weather Proof Cases
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial8.25"
External Height - Metric209.55mm
External Width - Imperial16.33"
External Width - Metric414.78mm
External Depth - Imperial22.25"
External Depth - Metric565.15mm
Product RangeMulticomp PRO Weather Proof Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
Black tactical weatherproof case provides maximum shock protection to contents making it useful for instruments, audio/video equipment, photographic equipment and test equipment.
- Pick and pluck foam insert for custom use
- Padlock for additional security
- Built in pressure valve
- Waterproof and corrosion proof
- External dimension (L × W × H): 22 1/4” × 16 1/3” × 8 1/4”
- Internal dimension (L x W x H): 19 3/4” x13 3/4” x 8”
Technical Specifications
Carrying Case Material
-
External Height - Imperial
8.25"
External Width - Imperial
16.33"
External Depth - Imperial
22.25"
Product Range
Multicomp PRO Weather Proof Cases
Case Color
Black
External Height - Metric
209.55mm
External Width - Metric
414.78mm
External Depth - Metric
565.15mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate