Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000042Copy
Newark Part No.24AC4792
Technical Datasheet
Plier StyleSnipe Nose
Overall Length130mm
Product Range-
SVHCTo Be Advised
Product Overview
The DT000042 from Duratool is a snipe/flat head, smooth jaws ESD precision plier. ESD precision plier features a unique joint design that allows two parts of the pliers to be mated at an earlier stage of the manufacturing process. The resulting perfect alignment delivers a precision fit that eliminates "slack" or "play" and ensures long life with minimal wear. The extra rigidity and sturdy construction of precision plier supports longer jaws and greater taper that makes it ideal for precision work.
- AISI stainless steel material
- 45 rockwell hardness (HRC)
- Monocomponent ESD handles
- Overall length is 130mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Plier Style
Snipe Nose
Product Range
-
Overall Length
130mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
