Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.450 |
| 10+ | $92.180 |
| 25+ | $89.900 |
| 100+ | $87.630 |
Price for:Each
Minimum: 1
Multiple: 1
$94.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000031
Newark Part No.24AC4781
Technical Datasheet
Tweezer TypeSMD Handling, ESD Safe
Tweezer Tip TypeStraight, Flat
Overall Length120mm
Overall Length120mm
Tip StyleStyle SM109
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCTo Be Advised
Product Overview
The DT000031 from Duratool is an anti-acid/anti-magnetic stainless steel, ESD epoxy coated SMD tweezer. It allows for smooth handling and positioning of all surface mount devices (SMD) components. This tweezer is ideal for electronics assembly, labs, clean rooms and circuit board repair and rework. It is suitable for positioning, soldering 1mm wide components.
- Overall length is 120mm
- 45°, no anti-crush feature, straight tips
- Satin an-tiglare finish and ergonomic design
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
SMD Handling, ESD Safe
Overall Length
120mm
Tip Style
Style SM109
Tweezer Tip Material
Stainless Steel Tip
SVHC
To Be Advised
Tweezer Tip Type
Straight, Flat
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
