Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDP-VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88W2824
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDP-VCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.88W2824
Technical Datasheet
Connector Type ADisplayPort Plug
Connector to ConnectorDisplayPort Plug to VGA Receptacle
Connector Type BVGA Socket
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket ColorWhite
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
DisplayPort to VGA Adapter
- DisplayPort 1. 1a compliant receiver offering 5. 4 Gbps bandwidth over 2 lanes
- Integrated triple 10-bit, 162 MHz video DAC for analog VGA signal output
- Supports up to 1080p, 1920 x 1200 reduced blanking video resolution
- EDID pass-through from PC source to display
- Spread Spectrum (de-spreading) for EMI reduction
- Automatic sink detection
- Low power standby mode operation initiated based on sink detection status
- Powered from DisplayPort source
- 3. 3V IO, 1. 2V Core
- Low power operation - Active 400mW, standby mode 15mW
Technical Specifications
Connector Type A
DisplayPort Plug
Connector Type B
VGA Socket
Cable Length - Metric
100mm
Product Range
-
Connector to Connector
DisplayPort Plug to VGA Receptacle
Cable Length - Imperial
3.94"
Jacket Color
White
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for DP-V
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
