Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoDB106SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel10AN3308RL
Cut Tape10AN3308
Your Part Number
448 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.359 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.359 |
| 50+ | $0.277 |
| 100+ | $0.232 |
| 250+ | $0.195 |
| 500+ | $0.165 |
| 1000+ | $0.141 |
| 2500+ | $0.117 |
| 5000+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDB106SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel10AN3308RL
Cut Tape10AN3308
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
