Print Page
CT-DCPLUG-F
Connector Adapter, DC Power - 2.1mm, 1 Positions, Jack, Terminal Block, 2 Positions, Jack
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CT-DCPLUG-FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95W2645 |
| Your Part Number | |
| Technical Datasheet |
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CT-DCPLUG-FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95W2645 |
| Technical Datasheet | |
| Inter Series Connector A | DC Power - 2.1mm |
| Convert From Positions | 1Positions |
| Convert From Gender | Jack |
| Inter Series Connector B | Terminal Block |
| Convert To Positions | 2Positions |
| Convert To Gender | Jack |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CCTV DC Power Female Jack to Terminal Block Adapter
- CCTV DC Power Female Jack to Terminal Block Adapter
Technical Specifications
| Inter Series Connector A | DC Power - 2.1mm |
|---|---|
| Convert From Gender | Jack |
| Convert To Positions | 2Positions |
| Product Range | - |
| Convert From Positions | 1Positions |
|---|---|
| Inter Series Connector B | Terminal Block |
| Convert To Gender | Jack |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
