Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CQV2.5/10Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 73T8700 |
| Your Part Number | |
| Technical Datasheet |
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 100+ | $2.560 |
| 250+ | $2.380 |
| 500+ | $2.190 |
| 1000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CQV2.5/10Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 73T8700 |
| Technical Datasheet | |
| Accessory Type | Cross Jumper |
| For Use With | DIN Rail Screw Clamp Terminal Blocks |
| No. of Positions | 10Positions |
| Pitch Spacing | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | Cross Jumper |
|---|---|
| No. of Positions | 10Positions |
| Product Range | - |
| For Use With | DIN Rail Screw Clamp Terminal Blocks |
|---|---|
| Pitch Spacing | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
