Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CEW35/2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 73T8692 |
| Your Part Number | |
| Technical Datasheet |
449 In Stock
92 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 5+ | $1.610 |
| 10+ | $1.480 |
| 25+ | $1.370 |
| 50+ | $1.320 |
| 100+ | $1.190 |
| 150+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CEW35/2Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 73T8692 |
| Technical Datasheet | |
| For Use With | DIN Rail Screw Clamp Terminal Blocks |
| Accessory Type | End Bracket |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| For Use With | DIN Rail Screw Clamp Terminal Blocks |
|---|---|
| Product Range | - |
| Accessory Type | End Bracket |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for CEW35/2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
