Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIBLOX-RED.
Newark Part No.98AC7454
Product RangeMulticomp Pi-Blox
Your Part Number
1,779 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 100+ | $3.910 |
| 250+ | $3.630 |
| 500+ | $3.410 |
| 1000+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBPIBLOX-RED.
Newark Part No.98AC7454
Product RangeMulticomp Pi-Blox
Technical Datasheet
For Use WithRaspberry Pi Model B+, 2B and 3B
External Height30.5mm
External Width64.5mm
External Depth88.8mm
Enclosure / Case MaterialABS
Enclosure MaterialABS
Body ColorRed
Product RangeMulticomp Pi-Blox
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Raspberry Pi Model B+, 2B and 3B
External Width
64.5mm
Enclosure / Case Material
ABS
Body Color
Red
SVHC
No SVHC (21-Jan-2025)
External Height
30.5mm
External Depth
88.8mm
Enclosure Material
ABS
Product Range
Multicomp Pi-Blox
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate