Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCBBR0443Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61X9502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 10+ | $6.270 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCBBR0443Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61X9502
Technical Datasheet
Coaxial Cable TypeRG213A
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
External Diameter10.3mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.75mm
Product Range-
Wire Gauge-
Conductor MaterialCopper
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG213A
Reel Length (Imperial)
3.3ft
External Diameter
10.3mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.75mm
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
1m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (2)
Alternatives for CBBR0443
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
