Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCB0044 RED/BLACK 100MCopy
Newark Part No.15R0704
Product RangeCB004
Your Part Number
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.320 |
| 5+ | $97.310 |
| 10+ | $85.960 |
| 25+ | $82.260 |
| 50+ | $76.090 |
| 100+ | $71.650 |
Price for:Each
Minimum: 1
Multiple: 1
$116.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCB0044 RED/BLACK 100MCopy
Newark Part No.15R0704
Product RangeCB004
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA0.63mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack, Red
No. of Max Strands x Strand Size20 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating48VAC
Product RangeCB004
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black, Red
Conductor Material
Copper
External Diameter
-
Product Range
CB004
No. of Conductors
2Conductor
Conductor Area CSA
0.63mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
20 x 0.2mm
Jacket Material
PVC
Voltage Rating
48VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
