Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoCB-72Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47W2285
Your Part Number
88 In Stock
500 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 25+ | $3.690 |
| 50+ | $3.370 |
| 100+ | $3.050 |
| 250+ | $2.830 |
| 500+ | $2.590 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCB-72Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47W2285
Technical Datasheet
For Use WithDouble Contact Candelabra Bayonet Base Lamps
Lamp Socket SizeBA15d
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CB-72 is a 2-contact Lamp Holder made of zinc plated steel shell and bracket with spring loaded wires, phenolic contact insert and brass nickel plated contacts. It features 18Awg UL 105C black 6-inch wires. It is suitable for use with the double contact candelabra bayonet lamp.
- 75W Wattage rating
- 250V Rated voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
For Use With
Double Contact Candelabra Bayonet Base Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (17-Jan-2023)
Lamp Socket Size
BA15d
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
