Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CAH830072Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 65T0594 |
| Your Part Number | |
| Technical Datasheet |
226 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.750 |
| 5+ | $4.520 |
| 10+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | CAH830072Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 65T0594 |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Type A Receptacle |
| Connector A | USB Type A Plug |
| Connector B | USB Type A Receptacle |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3ft |
| USB Standard | USB 3.0 |
| Jacket Color | Black |
| Electronic Marking | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
3ft USB 3.0 A Male to A Female Cable Black
Technical Specifications
| Connector to Connector | Type A Plug to Type A Receptacle |
|---|---|
| Connector B | USB Type A Receptacle |
| Cable Length - Imperial | 3ft |
| Jacket Color | Black |
| Product Range | - |
| Connector A | USB Type A Plug |
|---|---|
| Cable Length - Metric | 1m |
| USB Standard | USB 3.0 |
| Electronic Marking | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
