
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $3.650 |
Product Information
Product Overview
USB Type C is here! Physically, the Type-C port and connector is about the same size as that of the Micro-B USB connector. Measuring just 8.4mm by 2.6mm. This means it's small enough to work for even the smallest peripheral devices. With Type-C, a USB cable's both ends will be the same, allowing for reversible plug orientation. You also don't need to worry about plugging it in upside down. This specific series of cables allows backwards compatibility to USB 2.0 devices. Transfer rates can top 480Mbps. Connect your phone or Macbook® to your legacy USB devices with these cables.
- Length: 3'
- Color: Black
- Connectors: USB Micro BM, Type C Male
- Host: USB 2. 0 Micro BM
- Devices: USB 3. 1 Type C Male
- Maximum Speed: 480Mbps
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Micro USB Type B Plug
0.91m
3ft
Black
-
Type C Plug to Micro Type B Plug
USB Type C Plug
USB 2.0
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
