Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZV55C8V2
Newark Part No.99AC3866
Your Part Number
Technical Datasheet
6,335 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.09 |
| 250+ | $0.07 |
| 500+ | $0.06 |
| 1000+ | $0.06 |
| 5000+ | $0.05 |
Price for:Each
Minimum: 5
Multiple: 5
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZV55C8V2
Newark Part No.99AC3866
Technical Datasheet
Zener Voltage Nom8.2V
Power Dissipation500mW
Diode Case StyleSOD-80C
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability