Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C18-7-FCopy
Newark Part No.
Re-Reel65W8508
Cut Tape65W8508
Your Part Number
463 In Stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.024 | $72.00 |
| Total Price | $72.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C18-7-FCopy
Newark Part No.
Re-Reel65W8508
Cut Tape65W8508
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
