Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C10-7-F
Newark Part No.65W8500
Your Part Number
Technical Datasheet
4,533 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 10+ | $0.117 |
| 50+ | $0.052 |
| 100+ | $0.037 |
| 500+ | $0.028 |
| 1000+ | $0.024 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBZT52C10-7-F
Newark Part No.65W8500
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for BZT52C10-7-F
1 Product Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate