Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBE1-T2535U7Copy
Newark Part No.49AC8172
Product RangeMCBE1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.440 |
| 25+ | $106.590 |
| 50+ | $103.900 |
| 100+ | $100.670 |
| 250+ | $97.440 |
Price for:Each
Minimum: 1
Multiple: 1
$111.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBE1-T2535U7Copy
Newark Part No.49AC8172
Product RangeMCBE1
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating11kW
No. of PhasesSingle Phase
No. of Poles-
Current Rating25A
Supply Voltage Min-
Supply Voltage Max230VAC
IP / NEMA RatingIP54
Product RangeMCBE1
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Single Phase
Current Rating
25A
Supply Voltage Max
230VAC
Product Range
MCBE1
Power Rating
11kW
No. of Poles
-
Supply Voltage Min
-
IP / NEMA Rating
IP54
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
