Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBD682Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12P4834
Your Part Number
4 In Stock
1,049 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.468 |
| 10+ | $0.374 |
| 100+ | $0.253 |
| 500+ | $0.219 |
| 1000+ | $0.191 |
| 2500+ | $0.155 |
| 10000+ | $0.150 |
Price for:Each
Minimum: 5
Multiple: 5
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD682Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12P4834
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current4A
Power Dissipation Pd40W
Transition Frequency-
DC Collector Current4A
Power Dissipation40W
RF Transistor CaseTO-126
No. of Pins3Pins
Transistor Case StyleSOT-32
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min750hFE
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The BD682 is a PNP power Darlington Transistor with 100V collector base voltage and 5V emitter base voltage.
- -55 to 150°C Operating junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
40W
DC Collector Current
4A
RF Transistor Case
TO-126
Transistor Case Style
SOT-32
Transistor Mounting
Through Hole
DC Current Gain hFE Min
750hFE
Qualification
-
Collector Emitter Voltage Max
100V
Continuous Collector Current
4A
Transition Frequency
-
Power Dissipation
40W
No. of Pins
3Pins
DC Current Gain hFE
750hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
