Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBD677Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12P4831
Your Part Number
7,231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.427 |
| 10+ | $0.341 |
| 100+ | $0.231 |
| 500+ | $0.200 |
| 1000+ | $0.174 |
| 2500+ | $0.141 |
| 10000+ | $0.137 |
Price for:Each
Minimum: 5
Multiple: 5
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBD677Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.12P4831
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Transition Frequency-
Continuous Collector Current4A
Power Dissipation Pd40W
DC Collector Current4A
Power Dissipation40W
RF Transistor CaseSOT-32
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor Case StyleTO-126
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min750hFE
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Continuous Collector Current
4A
DC Collector Current
4A
RF Transistor Case
SOT-32
DC Current Gain hFE
750hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
750hFE
Qualification
-
SVHC
Lead (04-Feb-2026)
Collector Emitter Voltage V(br)ceo
60V
Transition Frequency
-
Power Dissipation Pd
40W
Power Dissipation
40W
No. of Pins
3Pins
Transistor Case Style
TO-126
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for BD677
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
