Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.263 |
| 10+ | $0.219 |
| 100+ | $0.088 |
| 1000+ | $0.063 |
Price for:Each
Minimum: 5
Multiple: 5
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBCW66HCopy
Newark Part No.74R3322
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current800mA
Power Dissipation Pd330mW
Power Dissipation330mW
DC Collector Current800mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE630hFE
No. of Pins3Pins
Transition Frequency170MHz
DC Current Gain hFE Min630hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation Pd
330mW
DC Collector Current
800mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
630hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Continuous Collector Current
800mA
Power Dissipation
330mW
Transistor Case Style
SOT-23
DC Current Gain hFE
630hFE
Transition Frequency
170MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate