Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | BC857Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 67T1019 |
| Your Part Number | |
| Technical Datasheet |
950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 10+ | $0.107 |
| 100+ | $0.052 |
| 500+ | $0.032 |
| 1000+ | $0.024 |
| 2500+ | $0.020 |
| 10000+ | $0.019 |
| 25000+ | $0.016 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | BC857Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 67T1019 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | 45V |
| Collector Emitter Voltage Max | 45V |
| DC Collector Current | 100mA |
| Continuous Collector Current | 100mA |
| Power Dissipation | 250mW |
| Power Dissipation Pd | 250mW |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE | 125hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 125hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The BC857 is a general purpose PNP Transistor with low voltage and current. Designed for use with general purpose amplification and switching applications.
- 4.5pF Collector capacitance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 100mA |
| Power Dissipation Pd | 250mW |
| DC Current Gain hFE | 125hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 125hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage V(br)ceo | 45V |
|---|---|
| DC Collector Current | 100mA |
| Power Dissipation | 250mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
