Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBC141-16Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96K6826
Your Part Number
3,705 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| 10+ | $0.556 |
| 100+ | $0.376 |
| 500+ | $0.325 |
| 1000+ | $0.283 |
| 2500+ | $0.230 |
| 10000+ | $0.223 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC141-16Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.96K6826
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current1A
Power Dissipation Pd800mW
Power Dissipation800mW
DC Collector Current1A
Transistor Case StyleTO-39
DC Current Gain hFE30hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BC141-16 from Multicomp Pro are through hole, NPN medium power, silicon planar epitaxial transistors in TO-39 metal can package. This device is used for switching and amplification.
- Collector emitter voltage (Vce) of 60V
- Continuous collector current (Ic) of 1A
- Power dissipation of 800mW
- Operating junction temperature range from -65°C to 200°C
- Collector emitter saturation voltage of 1V at Ic=1A
- DC current gain of 40 at Ic=100mA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
800mW
DC Collector Current
1A
DC Current Gain hFE
30hFE
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
60V
Continuous Collector Current
1A
Power Dissipation
800mW
Transistor Case Style
TO-39
Transistor Mounting
Through Hole
Transition Frequency
50MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
