Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoBAS16Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel16AM7929
Re-Reel03AC7804RL
Cut Tape03AC7804
Your Part Number
16,605 In Stock
183,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.156 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.156 |
| 50+ | $0.122 |
| 100+ | $0.077 |
| 250+ | $0.064 |
| 500+ | $0.055 |
| 1000+ | $0.045 |
| 2500+ | $0.037 |
| 5000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.040 |
| 6000+ | $0.039 |
| 9000+ | $0.038 |
| 15000+ | $0.037 |
| 30000+ | $0.036 |
| 75000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBAS16Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel16AM7929
Re-Reel03AC7804RL
Cut Tape03AC7804
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (19-Jan-2021)
Product Overview
The BAS16 is a high conductance ultra fast Small Signal Diode for general usage and suitable for many different applications.
- -55 to 150°C Storage and operating junction temperature range
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
-
SVHC
Lead (19-Jan-2021)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for BAS16
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
