Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoB230A-13-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel65W8552RL
Cut Tape65W8552
Your Part Number
4,182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.274 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 50+ | $0.211 |
| 100+ | $0.145 |
| 250+ | $0.121 |
| 500+ | $0.101 |
| 1000+ | $0.082 |
| 2500+ | $0.069 |
| 5000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoB230A-13-FCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel65W8552RL
Cut Tape65W8552
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The B230A-13-F is a surface-mount Schottky Barrier Rectifier with moulded plastic over passivated chip case and solderable solder plated as per MIL-STD-750 standard terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling and polarity protection applications.
- Colour band denotes cathode end
- Low-profile package
- Built-in strain-relief
- Metal silicon junction, majority carrier conduction
- High surge capability
- Low power loss, high efficiency
- Guard-ring for over voltage protection
- 250°C/10-second High temperature soldering guaranteed at terminals
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Product Range
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
