Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoAV13701Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67C4171
Your Part Number
436 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 100+ | $2.980 |
| 250+ | $2.730 |
| 500+ | $2.540 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAV13701Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67C4171
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Socket
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
