Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoAU512-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92B8589
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAU512-6Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.92B8589
Technical Datasheet
Connector to ConnectorRCA/Phono Plug to 2x RCA/Phono Jack
Connector Type ARCA/Phono Plug
Connector Type BRCA Jack x 2
Cable Length - Imperial-
Cable Length - Metric-
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24-650 from Pro-Signal is a RCA plug to two RCA jacks. This RCA "Y" cable is commonly used in a variety of audio applications including combining left and right line level signals to a mono input or splitting a single line level signal to feed two amplifier inputs.
Applications
Audio
Technical Specifications
Connector to Connector
RCA/Phono Plug to 2x RCA/Phono Jack
Connector Type B
RCA Jack x 2
Cable Length - Metric
-
Product Range
-
Connector Type A
RCA/Phono Plug
Cable Length - Imperial
-
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
