Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900170-11
Newark Part No.60AK7949
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.860 |
| 25+ | $41.270 |
| 50+ | $38.480 |
| 100+ | $37.280 |
| 250+ | $36.080 |
Price for:Each
Minimum: 1
Multiple: 1
$44.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900170-11
Newark Part No.60AK7949
Technical Datasheet
For Use WithRaspberry Pi Keyboard
External Height32.38mm
External Width204.43mm
External Depth130.43mm
Enclosure MaterialPlastic
Body ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Raspberry Pi Keyboard
External Width
204.43mm
Enclosure Material
Plastic
Product Range
-
External Height
32.38mm
External Depth
130.43mm
Body Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate