Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-61
Newark Part No.07AH2044
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.240 |
Price for:Each
Minimum: 1
Multiple: 1
$20.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900152-61
Newark Part No.07AH2044
Technical Datasheet
For Use WithRaspberry Pi 4 Model B Development Boards
External Height-
External Width-
External Depth-
Enclosure / Case MaterialABS
Enclosure MaterialABS
Product Range-
Body ColorRed
SVHCNo SVHC (15-Jan-2019)
Product Overview
Raspberry Pi 4 multi-color case assembly is a high-quality ABS case designed specifically for Raspberry Pi 4 Model B and touchscreen to be used as a single unit.
- Intuitive assembly with fixing screws included
- Durable 2-piece ABS construction
- Removable back plate for GPIO accessibility
- Full access to all ports and controls
- Ventilated design for passive cooling
Applications
Enclosures, Embedded Design & Development, Embedded Computing, Robotics, Research & Development, Utilities
Technical Specifications
For Use With
Raspberry Pi 4 Model B Development Boards
External Width
-
Enclosure / Case Material
ABS
Product Range
-
SVHC
No SVHC (15-Jan-2019)
External Height
-
External Depth
-
Enclosure Material
ABS
Body Color
Red
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate