Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900117-11Copy
Newark Part No.07AH2050
Also Known AsGTIN UPC EAN: 7141047218539
Your Part Number
2,818 In Stock
Need more?
12 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
2806 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900117-11Copy
Newark Part No.07AH2050
Also Known AsGTIN UPC EAN: 7141047218539
Technical Datasheet
For Use WithRaspberry Pi A+ Development Boards
External Height20mm
External Width71mm
External Depth62mm
Enclosure MaterialABS
Enclosure / Case MaterialABS
Product Range-
Body ColorWhite
SVHCNo SVHC (15-Jan-2019)
Product Overview
Professional, high quality ABS case for the Raspberry Pi A+. The case keeps your device safe whilst maintaining full access to all the pins and ports.
- Robust ABS construction
- Ventilated base for passive cooling
- Full access to all ports and pins
- Cushioned feet to avoid scratching surfaces
Technical Specifications
For Use With
Raspberry Pi A+ Development Boards
External Width
71mm
Enclosure Material
ABS
Product Range
-
SVHC
No SVHC (15-Jan-2019)
External Height
20mm
External Depth
62mm
Enclosure / Case Material
ABS
Body Color
White
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
