Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAR70806Copy
Newark Part No.24M0628
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial1.69"
External Height - Metric42.93mm
External Width - Imperial7.1"
External Width - Metric180mm
External Depth - Imperial3.82"
External Depth - Metric97mm
Product Range-
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent
External Height - Metric
42.93mm
External Width - Metric
180mm
External Depth - Metric
97mm
SVHC
To Be Advised
Box Material
PP (Polypropylene)
External Height - Imperial
1.69"
External Width - Imperial
7.1"
External Depth - Imperial
3.82"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
