Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | AMANT5220110A0TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel78AK2575RL Cut Tape78AK2575 |
| Product Range | AMANT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.290 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 50+ | $2.050 |
| 100+ | $1.880 |
| 250+ | $1.710 |
| 500+ | $1.530 |
| 1000+ | $1.350 |
| 2500+ | $1.250 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | AMANT5220110A0TCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel78AK2575RL Cut Tape78AK2575 |
| Product Range | AMANT Series |
| Technical Datasheet | |
| Center Frequency | 2.45GHz |
| Antenna Case Size | 5.2mm x 2mm x 1.15mm |
| Product Range | AMANT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AMANT5220110A0T is a LTCC multi layer ceramic chip antenna- 5220 size. Suitable for 2.4GHz ISM band wireless applications, Bluetooth, wireless LAN and homeRF applications.
- Omni-directional radiation, linear polarization
- 2dBi gain, 2 maximum VSWR
- SMD with a small dimension of 5.2 x 2.0 x 1.1 mm3 meet future miniaturization trend
- Embedded and LTCC (Low Temperature Co-fired Ceramic) technology
- High stability in temperature / humidity change
- Automotive AEC-Q200 qualified
- Operating temperature range from -40 to +85℃
Technical Specifications
| Center Frequency | 2.45GHz |
|---|---|
| Product Range | AMANT Series |
| Antenna Case Size | 5.2mm x 2mm x 1.15mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
