Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-464-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.37AC0504
Product RangeMP Piezo ABT
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.570 |
| 25+ | $2.390 |
| 50+ | $2.220 |
| 100+ | $1.990 |
| 500+ | $1.820 |
| 1000+ | $1.600 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-464-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.37AC0504
Product RangeMP Piezo ABT
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3V
Sound Pressure Level (SPL)80dB
Supply Voltage Max8V
Resonant Frequency2.7kHz
Transducer MountingSurface Mount
Operating Current Max30mA
Drive CircuitExternal
Capacitance-
Sound Level Distance10cm
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V p-p to 8V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeMP Piezo ABT
SVHCLead (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
8V
Transducer Mounting
Surface Mount
Drive Circuit
External
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V p-p to 8V p-p
Operating Temperature Max
70°C
SVHC
Lead (04-Feb-2026)
Tones
-
Sound Pressure Level (SPL)
80dB
Resonant Frequency
2.7kHz
Operating Current Max
30mA
Capacitance
-
Sound Level Distance
0
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
MP Piezo ABT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
