Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-716-RC
Newark Part No.86T6001
Product RangeMP Mic ABM
Your Part Number
153 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.320 | $0.542 |
| 50+ | $3.000 | $0.542 |
| 100+ | $2.750 | $0.542 |
| 250+ | $2.560 | $0.542 |
| 500+ | $2.400 | $0.542 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABM-716-RC
Newark Part No.86T6001
Product RangeMP Mic ABM
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityOmnidirectional
Frequency Response Min50Hz
Frequency Response Max16kHz
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)-
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity (dB)-44dB
Drain Current Max-
Output Impedance2.2kohm
Impedance2.2kohm
Sensor Case / PackageModule
No. of Pins2Pins
IP Rating-
IP Rating-
Qualification-
Product RangeMP Mic ABM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ABM-716-RC is an omnidirectional Leaded Microphone with wire terminals.
- -20 to +60°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Frequency Response Max
16kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Drain Current Max
-
Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
MP Mic ABM
Microphone Type
ECM
Frequency Response Min
50Hz
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
2V
Sensitivity (dB)
-44dB
Output Impedance
2.2kohm
Sensor Case / Package
Module
IP Rating
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
