Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-049-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y9712
Product RangeMP Sounders
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 25+ | $6.940 |
| 100+ | $6.080 |
| 250+ | $5.660 |
| 500+ | $5.100 |
| 1000+ | $4.860 |
| 2500+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-049-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y9712
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min7V
Supply Voltage Max16V
TonesSingle
Sound Pressure Level (SPL)95dB
Current Rating23mA
Resonant Frequency400Hz
Transducer MountingPanel
Product RangeMP Sounders
SVHCLead (04-Feb-2026)
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
16V
Sound Pressure Level (SPL)
95dB
Resonant Frequency
400Hz
Product Range
MP Sounders
Supply Voltage Min
7V
Tones
Single
Current Rating
23mA
Transducer Mounting
Panel
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
