Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-042-RC
Newark Part No.83R9243
Product RangeMP Sounders
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.440 |
| 100+ | $3.510 |
| 500+ | $2.900 |
| 1000+ | $2.530 |
| 5000+ | $2.270 |
| 10000+ | $2.050 |
| 25000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-042-RC
Newark Part No.83R9243
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2VDC
Supply Voltage Max3VDC
TonesSingle
Sound Pressure Level (SPL)80dB
Current Rating20mA
Resonant Frequency2.3kHz
Transducer MountingThrough Hole
Product RangeMP Sounders
SVHCLead (21-Jan-2025)
Product Overview
The ABI-042-RC is a 20mA/1.5VDC Audio Indicator Buzzer with NORYL housing, single tone, through hole mounting, 80db sound level and 2.3kHz resonant frequency. This buzzer features wave solderable and washable.
- Black colour
- -30 to 70°C Operating temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
3VDC
Sound Pressure Level (SPL)
80dB
Resonant Frequency
2.3kHz
Product Range
MP Sounders
Supply Voltage Min
2VDC
Tones
Single
Current Rating
20mA
Transducer Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
