Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ABI-008-RCCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 96K6085 |
| Product Range | MP Piezo ABI |
| Your Part Number | |
| Technical Datasheet |
369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 10+ | $2.810 |
| 25+ | $2.620 |
| 50+ | $2.420 |
| 100+ | $2.170 |
| 500+ | $1.990 |
| 1000+ | $1.740 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | ABI-008-RCCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 96K6085 |
| Product Range | MP Piezo ABI |
| Technical Datasheet | |
| Transducer Function | Buzzer |
| Tones | Continuous |
| Supply Voltage Min | 3VDC |
| Sound Pressure Level (SPL) | 85dB |
| Resonant Frequency | 2.9kHz |
| Supply Voltage Max | 20VDC |
| Operating Current Max | 8mA |
| Transducer Mounting | Through Hole |
| Drive Circuit | Internal |
| Sound Level Distance | 300mm |
| Capacitance | - |
| Sound Level Distance | 30cm |
| Lead Wire | - |
| IP Rating | - |
| IP Rating | - |
| Housing Material | Noryl |
| Operating Voltage Range | 3VDC to 20VDC |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | MP Piezo ABI |
| SVHC | N,N-dimethylformamide (04-Feb-2026) |
Product Overview
The ABI-008-RC is a Piezo Buzzer made of ABS housing.
- Continuous tone
- PCB thro hole mounted
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
| Transducer Function | Buzzer |
|---|---|
| Supply Voltage Min | 3VDC |
| Resonant Frequency | 2.9kHz |
| Operating Current Max | 8mA |
| Drive Circuit | Internal |
| Capacitance | - |
| Lead Wire | - |
| IP Rating | - |
| Operating Voltage Range | 3VDC to 20VDC |
| Operating Temperature Max | 60°C |
| SVHC | N,N-dimethylformamide (04-Feb-2026) |
| Tones | Continuous |
|---|---|
| Sound Pressure Level (SPL) | 85dB |
| Supply Voltage Max | 20VDC |
| Transducer Mounting | Through Hole |
| Sound Level Distance | 300mm |
| Sound Level Distance | 30cm |
| IP Rating | - |
| Housing Material | Noryl |
| Operating Temperature Min | -20°C |
| Product Range | MP Piezo ABI |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | N,N-dimethylformamide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
