Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No8416-0899
Newark Part No.16N2375
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No8416-0899
Newark Part No.16N2375
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial1.25"
I.D. Supplied - Metric31.75mm
Shrink Tubing / Boot ColourNatural
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.347"
I.D. Recovered Max - Metric8.81mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
31.75mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.347"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
1.25"
Shrink Tubing / Boot Colour
Natural
Length - Metric
1.2m
I.D. Recovered Max - Metric
8.81mm
Product Range
-
Technical Docs (1)
Alternatives for 8416-0899
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate