Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No82-16610Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95W2638
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No82-16610Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.95W2638
Technical Datasheet
Connector Type ABNC Straight Plug
Connector to ConnectorBNC Plug to 2.1mm Barrel Jack
Connector Type B2.1mm Barrel Jack
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 82-16610 from Defender Security is a 25' black CCTV BNC video/power siamese cable. The siamese video/power cable designed for connecting CCTV cameras to a video and power source.
- Shielded RG59 mini-coax wire and BNC male and female connectors with DC barrel plugs (5.5 x 2.1mm)
- Color: Black
- Length: 25'
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
BNC Straight Plug
Connector Type B
2.1mm Barrel Jack
Cable Length - Metric
7.62m
Product Range
-
Connector to Connector
BNC Plug to 2.1mm Barrel Jack
Cable Length - Imperial
25ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
