Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 7R13Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 99K0282 |
| Your Part Number | |
| Technical Datasheet |
343 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 100+ | $0.096 |
| 250+ | $0.088 |
| 500+ | $0.082 |
| 1000+ | $0.077 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 7R13Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 99K0282 |
| Technical Datasheet | |
| For Use With | Multicomp Pushbutton Switches |
| IP / NEMA Rating | - |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| For Use With | Multicomp Pushbutton Switches |
|---|---|
| Product Range | - |
| IP / NEMA Rating | - |
|---|---|
| SVHC | No SVHC (19-Jan-2021) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
